
RG55-UM-NMRA(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG55-UM-NMRA(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-UM-NMRA(QTY:10M) |
Description | COAX CBL N-TYPE TO UHF 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-55 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.58000 | £90.58 |
| 10 | £79.17500 | £791.75 |
| 25 | £73.72800 | £1,843.20 |
| Unit Price without VAT: | £90.58000 |
|---|---|
| Unit Price with VAT: | £108.69600 |

