
RG55-TM-NM(QTY:20FT) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-NM(QTY:20FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-NM(QTY:20FT) |
Description | COAX CBL N-TYPE TO TNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-55 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.89000 | £64.89 |
| 10 | £59.42100 | £594.21 |
| 25 | £54.19000 | £1,354.75 |
| Unit Price without VAT: | £64.89000 |
|---|---|
| Unit Price with VAT: | £77.86800 |

