
RG55-NM-UM(QTY:80FT) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-UM(QTY:80FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-UM(QTY:80FT) |
Description | COAX CBL N-TYPE TO UHF 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-55 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £163.02000 | £163.02 |
| 10 | £149.28100 | £1,492.81 |
| 25 | £136.14760 | £3,403.69 |
| Unit Price without VAT: | £163.02000 |
|---|---|
| Unit Price with VAT: | £195.62400 |

