
RG55-NM-SM(QTY:90M) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-SM(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-SM(QTY:90M) |
Description | COAX CBL SMA TO N-TYPE 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-55 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £543.43000 | £543.43 |
| 10 | £475.02900 | £4,750.29 |
| 25 | £442.34080 | £11,058.52 |
| Unit Price without VAT: | £543.43000 |
|---|---|
| Unit Price with VAT: | £652.11600 |

