
RG55-BM-BM(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-BM(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-BM(QTY:80M) |
Description | COAX CBL BNC TO BNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-55 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Overall Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £485.63000 | £485.63 |
| 10 | £424.50800 | £4,245.08 |
| 25 | £395.29520 | £9,882.38 |
| Unit Price without VAT: | £485.63000 |
|---|---|
| Unit Price with VAT: | £582.75600 |

