
RG400-UM-UM(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-UM(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-UM(QTY:9M) |
Description | COAX CBL UHF TO UHF 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.79000 | £111.79 |
| 10 | £97.71300 | £977.13 |
| 25 | £90.99560 | £2,274.89 |
| Unit Price without VAT: | £111.79000 |
|---|---|
| Unit Price with VAT: | £134.14800 |

