
RG400-UM-UM(QTY:5FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-UM(QTY:5FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-UM(QTY:5FT) |
Description | COAX CABLE UHF TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.65000 | £51.65 |
| 10 | £47.29600 | £472.96 |
| 25 | £43.13280 | £1,078.32 |
| Unit Price without VAT: | £51.65000 |
|---|---|
| Unit Price with VAT: | £61.98000 |

