Cable Assembly Coaxial UHF to UHF RG-400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-UM-UM(QTY:3FT)

DigiKey Part Number
4613-RG400-UM-UM(QTY:3FT)-ND
Manufacturer
Manufacturer Product Number
RG400-UM-UM(QTY:3FT)
Description
COAX CBL UHF TO UHF 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to UHF RG-400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
UHF to UHF
1st Connector
UHF Plug
1st Contact Gender
Male
1st Connector Mounting Feature
-
2nd Connector
UHF Plug
2nd Contact Gender
Male
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-400
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.28 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£47.16000£47.16
10£43.18200£431.82
25£39.38160£984.54
Unit Price without VAT:£47.16000
Unit Price with VAT:£56.59200