
RG400-UM-NMRA(QTY:7M) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-NMRA(QTY:7M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-NMRA(QTY:7M) |
Description | COAX CBL N-TYPE TO UHF 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.35000 | £96.35 |
| 10 | £84.22300 | £842.23 |
| 25 | £78.43080 | £1,960.77 |
| Unit Price without VAT: | £96.35000 |
|---|---|
| Unit Price with VAT: | £115.62000 |

