
RG400-UM-NMRA(QTY:6M) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-NMRA(QTY:6M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-NMRA(QTY:6M) |
Description | COAX CBL N-TYPE TO UHF 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.64000 | £88.64 |
| 10 | £77.48200 | £774.82 |
| 25 | £72.14840 | £1,803.71 |
| Unit Price without VAT: | £88.64000 |
|---|---|
| Unit Price with VAT: | £106.36800 |

