
RG400-UM-NMRA(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-NMRA(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-NMRA(QTY:35M) |
Description | COAX CBL N-TYPE TO UHF 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £298.88000 | £298.88 |
| 10 | £261.25100 | £2,612.51 |
| 25 | £243.28000 | £6,082.00 |
| Unit Price without VAT: | £298.88000 |
|---|---|
| Unit Price with VAT: | £358.65600 |

