
RG400-UM-NMRA(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-NMRA(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-NMRA(QTY:25M) |
Description | COAX CBL N-TYPE TO UHF 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £229.24000 | £229.24 |
| 10 | £200.38500 | £2,003.85 |
| 25 | £186.59880 | £4,664.97 |
| Unit Price without VAT: | £229.24000 |
|---|---|
| Unit Price with VAT: | £275.08800 |

