
RG400-TM-TM(QTY:1FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-TM(QTY:1FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-TM(QTY:1FT) |
Description | COAX CBL TNC TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-400 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Orange |
2nd Connector TNC Plug | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.27000 | £42.27 |
| 10 | £38.70800 | £387.08 |
| 25 | £35.30120 | £882.53 |
| Unit Price without VAT: | £42.27000 |
|---|---|
| Unit Price with VAT: | £50.72400 |

