
RG400-NM-UM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG400-NM-UM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NM-UM(QTY:100M) |
Description | COAX CBL N-TYPE TO UHF 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £800.09000 | £800.09 |
| 10 | £699.38000 | £6,993.80 |
| 25 | £651.26520 | £16,281.63 |
| Unit Price without VAT: | £800.09000 |
|---|---|
| Unit Price with VAT: | £960.10800 |

