
RG400-BM-NM(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG400-BM-NM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-BM-NM(QTY:60M) |
Description | COAX CBL BNC TO N-TYPE 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-400 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £491.65000 | £491.65 |
| 10 | £429.76200 | £4,297.62 |
| 25 | £400.19520 | £10,004.88 |
| Unit Price without VAT: | £491.65000 |
|---|---|
| Unit Price with VAT: | £589.98000 |

