
RG393-UM-UM(QTY:9FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-UM(QTY:9FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-UM(QTY:9FT) |
Description | COAX CABLE UHF TO UHF 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-393 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.81000 | £126.81 |
| 10 | £116.12100 | £1,161.21 |
| 25 | £105.90280 | £2,647.57 |
| Unit Price without VAT: | £126.81000 |
|---|---|
| Unit Price with VAT: | £152.17200 |

