
RG393-UM-UM(QTY:80M) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-UM(QTY:80M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-UM(QTY:80M) |
Description | COAX CBL UHF TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-393 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,438.29000 | £2,438.29 |
| 10 | £2,131.36500 | £21,313.65 |
| 25 | £1,984.73200 | £49,618.30 |
| Unit Price without VAT: | £2,438.29000 |
|---|---|
| Unit Price with VAT: | £2,925.94800 |

