
RG393-UM-UM(QTY:7FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-UM(QTY:7FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-UM(QTY:7FT) |
Description | COAX CABLE UHF TO UHF 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-393 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £108.83000 | £108.83 |
| 10 | £99.66700 | £996.67 |
| 25 | £90.89680 | £2,272.42 |
| Unit Price without VAT: | £108.83000 |
|---|---|
| Unit Price with VAT: | £130.59600 |

