
RG393-UM-UM(QTY:5M) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-UM(QTY:5M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-UM(QTY:5M) |
Description | COAX CBL UHF TO UHF 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-393 197.0" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 197.0" (5.0m) 16.4' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.16000 | £157.16 |
| 10 | £137.37100 | £1,373.71 |
| 25 | £127.92680 | £3,198.17 |
| Unit Price without VAT: | £157.16000 |
|---|---|
| Unit Price with VAT: | £188.59200 |

