
RG393-UM-NMRA(QTY:50FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-UM-NMRA(QTY:50FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-UM-NMRA(QTY:50FT) |
Description | COAX CBL N-TYPE TO UHF 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-393 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £480.49000 | £480.49 |
| 10 | £440.00800 | £4,400.08 |
| 25 | £401.29040 | £10,032.26 |
| Unit Price without VAT: | £480.49000 |
|---|---|
| Unit Price with VAT: | £576.58800 |

