
RG393-TM-TM(QTY:45FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-TM(QTY:45FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-TM(QTY:45FT) |
Description | COAX CBL TNC TO TNC 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-393 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £440.32000 | £440.32 |
| 10 | £403.22100 | £4,032.21 |
| 25 | £367.74240 | £9,193.56 |
| Unit Price without VAT: | £440.32000 |
|---|---|
| Unit Price with VAT: | £528.38400 |

