
RG393-TM-TM(QTY:35FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-TM(QTY:35FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-TM(QTY:35FT) |
Description | COAX CBL TNC TO TNC 35' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-393 420.0" (10.7m) 35.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 420.0" (10.7m) 35.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £353.32000 | £353.32 |
| 10 | £323.54200 | £3,235.42 |
| 25 | £295.07360 | £7,376.84 |
| Unit Price without VAT: | £353.32000 |
|---|---|
| Unit Price with VAT: | £423.98400 |

