
RG393-TM-NM(QTY:25FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-TM-NM(QTY:25FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-TM-NM(QTY:25FT) |
Description | COAX CBL N-TYPE TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-393 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £266.30000 | £266.30 |
| 10 | £243.86300 | £2,438.63 |
| 25 | £222.40440 | £5,560.11 |
| Unit Price without VAT: | £266.30000 |
|---|---|
| Unit Price with VAT: | £319.56000 |

