
RG393-NM-UM(QTY:70M) | |
|---|---|
DigiKey Part Number | 4613-RG393-NM-UM(QTY:70M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-UM(QTY:70M) |
Description | COAX CBL N-TYPE TO UHF 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-393 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 2755.9" (70.0m) 229.7' | |
Cable Type | RG-393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,139.28000 | £2,139.28 |
| 10 | £1,869.99300 | £18,699.93 |
| 25 | £1,741.34440 | £43,533.61 |
| Unit Price without VAT: | £2,139.28000 |
|---|---|
| Unit Price with VAT: | £2,567.13600 |

