
RG393-NM-NM(QTY:90FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-NM-NM(QTY:90FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-NM(QTY:90FT) |
Description | COAX CBL N-TYPE TO N-TYPE 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-393 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £828.56000 | £828.56 |
| 10 | £758.75400 | £7,587.54 |
| 25 | £691.98400 | £17,299.60 |
| Unit Price without VAT: | £828.56000 |
|---|---|
| Unit Price with VAT: | £994.27200 |

