
RG393-NM-716M(QTY:50FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-NM-716M(QTY:50FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-716M(QTY:50FT) |
Description | COAX CBL 7/16 DIN TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-393 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £476.06000 | £476.06 |
| 10 | £435.94900 | £4,359.49 |
| 25 | £397.58800 | £9,939.70 |
| Unit Price without VAT: | £476.06000 |
|---|---|
| Unit Price with VAT: | £571.27200 |

