
RG393-NM-716M(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG393-NM-716M(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-716M(QTY:40M) |
Description | COAX CBL 7/16 DIN TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-393 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,253.74000 | £1,253.74 |
| 10 | £1,095.93500 | £10,959.35 |
| 25 | £1,020.53360 | £25,513.34 |
| Unit Price without VAT: | £1,253.74000 |
|---|---|
| Unit Price with VAT: | £1,504.48800 |

