
RG393-NM-716M(QTY:1FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-NM-716M(QTY:1FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-716M(QTY:1FT) |
Description | COAX CBL 7/16 DIN TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type RG-393 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.94000 | £54.94 |
| 10 | £50.31500 | £503.15 |
| 25 | £45.88800 | £1,147.20 |
| Unit Price without VAT: | £54.94000 |
|---|---|
| Unit Price with VAT: | £65.92800 |

