
RG393-4310M-4310M(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG393-4310M-4310M(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-4310M-4310M(QTY:40FT) |
Description | COAX CBL 4.3/10 TO 4.3/10 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 RG-393 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to 4.3/10 | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £393.15000 | £393.15 |
| 10 | £360.03300 | £3,600.33 |
| 25 | £328.34600 | £8,208.65 |
| Unit Price without VAT: | £393.15000 |
|---|---|
| Unit Price with VAT: | £471.78000 |

