
RG316-SM-SM(QTY:30FT) | |
|---|---|
DigiKey Part Number | 4613-RG316-SM-SM(QTY:30FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-SM-SM(QTY:30FT) |
Description | COAX CBL SMA TO SMA 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.04000 | £55.04 |
| 10 | £50.40700 | £504.07 |
| 25 | £45.97160 | £1,149.29 |
| Unit Price without VAT: | £55.04000 |
|---|---|
| Unit Price with VAT: | £66.04800 |

