
RG316-SM-SM(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-RG316-SM-SM(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-SM-SM(QTY:25M) |
Description | COAX CBL SMA TO SMA 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.06000 | £104.06 |
| 10 | £90.96300 | £909.63 |
| 25 | £84.70400 | £2,117.60 |
| Unit Price without VAT: | £104.06000 |
|---|---|
| Unit Price with VAT: | £124.87200 |

