
RG316-NM-SM(QTY:9FT) | |
|---|---|
DigiKey Part Number | 4613-RG316-NM-SM(QTY:9FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-NM-SM(QTY:9FT) |
Description | COAX CBL SMA TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.52000 | £37.52 |
| 10 | £34.36400 | £343.64 |
| 25 | £31.33560 | £783.39 |
| Unit Price without VAT: | £37.52000 |
|---|---|
| Unit Price with VAT: | £45.02400 |

