
RG223-UM-UM(QTY:90M) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-UM(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-UM(QTY:90M) |
Description | COAX CBL UHF TO UHF 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-223 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £433.46000 | £433.46 |
| 10 | £378.89600 | £3,788.96 |
| 25 | £352.82640 | £8,820.66 |
| Unit Price without VAT: | £433.46000 |
|---|---|
| Unit Price with VAT: | £520.15200 |

