
RG223-UM-UM(QTY:40FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-UM(QTY:40FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-UM(QTY:40FT) |
Description | COAX CBL UHF TO UHF 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-223 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.25000 | £84.25 |
| 10 | £77.14600 | £771.46 |
| 25 | £70.36240 | £1,759.06 |
| Unit Price without VAT: | £84.25000 |
|---|---|
| Unit Price with VAT: | £101.10000 |

