
RG223-UM-UM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-UM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-UM(QTY:100M) |
Description | COAX CBL UHF TO UHF 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-223 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £477.77000 | £477.77 |
| 10 | £417.63700 | £4,176.37 |
| 25 | £388.89600 | £9,722.40 |
| Unit Price without VAT: | £477.77000 |
|---|---|
| Unit Price with VAT: | £573.32400 |

