
RG223-UM-NMRA(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-NMRA(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-NMRA(QTY:8M) |
Description | COAX CBL N-TYPE TO UHF 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-223 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.93000 | £69.93 |
| 10 | £61.12200 | £611.22 |
| 25 | £56.91800 | £1,422.95 |
| Unit Price without VAT: | £69.93000 |
|---|---|
| Unit Price with VAT: | £83.91600 |

