
RG223-UM-NMRA(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG223-UM-NMRA(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-UM-NMRA(QTY:60M) |
Description | COAX CBL N-TYPE TO UHF 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-223 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 2362.8" (60.0m) 196.9' | |
Cable Type | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £300.49000 | £300.49 |
| 10 | £262.67200 | £2,626.72 |
| 25 | £244.59920 | £6,114.98 |
| Unit Price without VAT: | £300.49000 |
|---|---|
| Unit Price with VAT: | £360.58800 |

