
RG223-TNC-TNC(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG223-TNC-TNC(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TNC-TNC(QTY:15m) |
Description | COAX CBL TNC TO TNC 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-223 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 590.6" (15.0m) 49.2' |
Part Status Active | Cable Type RG-223 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector TNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.42000 | £102.42 |
| 10 | £94.00800 | £940.08 |
| 25 | £85.95000 | £2,148.75 |
| Unit Price without VAT: | £102.42000 |
|---|---|
| Unit Price with VAT: | £122.90400 |

