Cable Assembly Coaxial TNC to TNC RG-223 3149.6" (80.0m) 262.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-TM(QTY:80M)

DigiKey Part Number
4613-RG223-TM-TM(QTY:80M)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-TM(QTY:80M)
Description
COAX CBL TNC TO TNC 262.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-223 3149.6" (80.0m) 262.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3149.6" (80.0m) 262.5'
Cable Type
RG-223
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.28 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£389.13000£389.13
10£340.15500£3,401.55
25£316.74760£7,918.69
Unit Price without VAT:£389.13000
Unit Price with VAT:£466.95600