Cable Assembly Coaxial TNC to TNC RG-223 420.0" (10.7m) 35.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-TM-TM(QTY:35FT)

DigiKey Part Number
4613-RG223-TM-TM(QTY:35FT)-ND
Manufacturer
Manufacturer Product Number
RG223-TM-TM(QTY:35FT)
Description
COAX CBL TNC TO TNC 35'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-223 420.0" (10.7m) 35.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
420.0" (10.7m) 35.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.28 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£77.80000£77.80
10£71.24700£712.47
25£64.97760£1,624.44
Unit Price without VAT:£77.80000
Unit Price with VAT:£93.36000