
RG223-TM-TM(QTY:30FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-TM(QTY:30FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-TM(QTY:30FT) |
Description | COAX CBL TNC TO TNC 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-223 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.34000 | £71.34 |
| 10 | £65.33900 | £653.39 |
| 25 | £59.58360 | £1,489.59 |
| Unit Price without VAT: | £71.34000 |
|---|---|
| Unit Price with VAT: | £85.60800 |

