
RG223-TM-NM(QTY:60FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-NM(QTY:60FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-NM(QTY:60FT) |
Description | COAX CBL N-TYPE TO TNC 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-223 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.04000 | £110.04 |
| 10 | £100.77100 | £1,007.71 |
| 25 | £91.90200 | £2,297.55 |
| Unit Price without VAT: | £110.04000 |
|---|---|
| Unit Price with VAT: | £132.04800 |

