
RG223-TM-NM(QTY:45FT) | |
|---|---|
DigiKey Part Number | 4613-RG223-TM-NM(QTY:45FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-NM(QTY:45FT) |
Description | COAX CBL N-TYPE TO TNC 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-223 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.69000 | £90.69 |
| 10 | £83.05400 | £830.54 |
| 25 | £75.74720 | £1,893.68 |
| Unit Price without VAT: | £90.69000 |
|---|---|
| Unit Price with VAT: | £108.82800 |

