
RG223-NM-NMRA(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG223-NM-NMRA(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NM-NMRA(QTY:40M) |
Description | COAX CBL N-TYPE TO N-TYPE 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-223 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £211.86000 | £211.86 |
| 10 | £185.19000 | £1,851.90 |
| 25 | £172.44200 | £4,311.05 |
| Unit Price without VAT: | £211.86000 |
|---|---|
| Unit Price with VAT: | £254.23200 |

