
RG223-BM-UM(QTY:90Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-BM-UM(QTY:90Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-BM-UM(QTY:90Ft) |
Description | RG223 Assy BNC MALE-UHF MALE 90F |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF RG-223 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to UHF | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.04000 | £159.04 |
| 10 | £145.97200 | £1,459.72 |
| 25 | £133.46000 | £3,336.50 |
| Unit Price without VAT: | £159.04000 |
|---|---|
| Unit Price with VAT: | £190.84800 |

