
RG214-UM-UM(QTY:3M) | |
|---|---|
DigiKey Part Number | 4613-RG214-UM-UM(QTY:3M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-UM(QTY:3M) |
Description | COAX CBL UHF TO UHF 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-214 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.51000 | £70.51 |
| 10 | £61.63700 | £616.37 |
| 25 | £57.39400 | £1,434.85 |
| Unit Price without VAT: | £70.51000 |
|---|---|
| Unit Price with VAT: | £84.61200 |

