
RG214-UM-NMRA(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-RG214-UM-NMRA(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-NMRA(QTY:40M) |
Description | COAX CBL N-TYPE TO UHF 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £377.41000 | £377.41 |
| 10 | £329.89900 | £3,298.99 |
| 25 | £307.20760 | £7,680.19 |
| Unit Price without VAT: | £377.41000 |
|---|---|
| Unit Price with VAT: | £452.89200 |

