
RG214-UM-NMRA(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG214-UM-NMRA(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-NMRA(QTY:30M) |
Description | COAX CBL N-TYPE TO UHF 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £294.46000 | £294.46 |
| 10 | £257.39000 | £2,573.90 |
| 25 | £239.68120 | £5,992.03 |
| Unit Price without VAT: | £294.46000 |
|---|---|
| Unit Price with VAT: | £353.35200 |

