
RG214-UM-NMRA(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-RG214-UM-NMRA(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-NMRA(QTY:2M) |
Description | COAX CBL N-TYPE TO UHF 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.22000 | £62.22 |
| 10 | £54.38200 | £543.82 |
| 25 | £50.64480 | £1,266.12 |
| Unit Price without VAT: | £62.22000 |
|---|---|
| Unit Price with VAT: | £74.66400 |

