
RG214-TM-TM(QTY:60M) | |
|---|---|
DigiKey Part Number | 4613-RG214-TM-TM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-TM-TM(QTY:60M) |
Description | COAX CBL TNC TO TNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-214 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £549.30000 | £549.30 |
| 10 | £480.15200 | £4,801.52 |
| 25 | £447.12440 | £11,178.11 |
| Unit Price without VAT: | £549.30000 |
|---|---|
| Unit Price with VAT: | £659.16000 |

